845-014-541-403

Heilind Number:EDA845-014-541-403
Manufacturer:EDAC
Manufacturer Number:845-014-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-403

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, it features 14 positions with a single row layout, ensuring optimal performance. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both reliability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers high conductivity and stability. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for both standard and demanding environments. Upgrade your connectivity solutions with this versatile and dependable connector.