845-014-541-404

Heilind Number:EDA845-014-541-404
Manufacturer:EDAC
Manufacturer Number:845-014-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 14 positions, offering optimal performance in a variety of electronic applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees reliability and longevity. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your connectivity solutions with this high-quality connector.