845-014-541-408

Heilind Number:EDA845-014-541-408
Manufacturer:EDAC
Manufacturer Number:845-014-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, ensuring reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. Its copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.