845-014-541-412

Heilind Number:EDA845-014-541-412
Manufacturer:EDAC
Manufacturer Number:845-014-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-412

Detailed Description

Enhance your electronic connections with our 14-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. Crafted with high-quality copper alloy contacts, it ensures reliable performance with an amperage of 3A. The straight mount orientation and 0.1-inch pitch make it easy to install, while its compact size and single-row configuration save valuable PCB space. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in the superior quality and efficiency of this essential component for your electronic projects.