845-014-541-502

Heilind Number:EDA845-014-541-502
Manufacturer:EDAC
Manufacturer Number:845-014-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-502

Detailed Description

Enhance your PCB connectivity with our versatile and durable Board To Board PCB Connector. Featuring a sleek green design, this connector is designed for optimal performance with an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in various applications. With two rows of Copper Alloy contacts, each positioned with precision at a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration on your PCB. Boasting 14 positions, it allows for efficient data and power transmission. Whether you require a straight or right-angle mount orientation, this connector accommodates your specific layout needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in our high-quality connector to meet your connectivity requirements with precision and durability.