845-014-541-503

Heilind Number:EDA845-014-541-503
Manufacturer:EDAC
Manufacturer Number:845-014-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-503

Detailed Description

Enhance connectivity within your electronic devices with our versatile 14-position Board To Board PCB Connector. Designed for seamless integration in a variety of applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a low amperage of 3 A, it ensures efficient power transmission while maintaining safety standards. The copper alloy contact material guarantees reliable signal transfer, complemented by a pitch of .1 inch and row spacing of .2 inch for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in both indoor and outdoor environments. Perfect for achieving seamless board-to-board connections, this connector offers a straight mount orientation and two rows for enhanced versatility. Elevate the performance of your PCB assemblies with this essential component.