845-014-541-507

Heilind Number:EDA845-014-541-507
Manufacturer:EDAC
Manufacturer Number:845-014-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, spaced at 0.1in pitch and 0.2in row spacing, offer seamless integration for up to 14 positions. Designed for straight mount orientation, it guarantees a secure and stable connection, even in challenging environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and durable PCB connectivity.