845-014-541-512

Heilind Number:EDA845-014-541-512
Manufacturer:EDAC
Manufacturer Number:845-014-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 14 positions spread across two rows, allowing for optimal signal transmission. Crafted with durable UL 94V-0 rated Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and longevity in even the most demanding environments. Elevate your electronic projects with this essential component.