845-014-541-602

Heilind Number:EDA845-014-541-602
Manufacturer:EDAC
Manufacturer Number:845-014-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, even in harsh environments. Crafted with precision, the contact material of Copper Alloy offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector supports precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic assemblies with this essential connector, perfect for a range of applications in the industrial and commercial sectors.