845-014-541-603

Heilind Number:EDA845-014-541-603
Manufacturer:EDAC
Manufacturer Number:845-014-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 14 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity while maintaining a compact form factor. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your setup with this essential connector for seamless and reliable data transmission.