845-014-541-604

Heilind Number:EDA845-014-541-604
Manufacturer:EDAC
Manufacturer Number:845-014-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-604

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features 14 positions for efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance, even in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With a low amperage of 3A and a pitch of .1 inch, it's ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB setup with this essential component.