845-014-541-612

Heilind Number:EDA845-014-541-612
Manufacturer:EDAC
Manufacturer Number:845-014-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 14 positions in a single row, offering optimal space utilization. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's the perfect choice for demanding industrial applications. Upgrade your setup with this green connector and experience seamless data transfer like never before.