845-014-541-803

Heilind Number:EDA845-014-541-803
Manufacturer:EDAC
Manufacturer Number:845-014-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-803

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features Diallyl Phthalate housing material with UL 94V-0 certification for enhanced safety. The two rows of 14 positions each offer ample space for secure and efficient connections. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it an essential component for your projects in the realm of PCB connectivity.