845-014-541-804

Heilind Number:EDA845-014-541-804
Manufacturer:EDAC
Manufacturer Number:845-014-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring two rows with a total of 14 positions, it ensures seamless and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers enhanced safety and protection. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic systems with this essential component for enhanced functionality and connectivity.