845-014-541-808

Heilind Number:EDA845-014-541-808
Manufacturer:EDAC
Manufacturer Number:845-014-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-808

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Featuring a sleek design in Green, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in any environment. With two rows and a total of 14 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.