845-014-541-812

Heilind Number:EDA845-014-541-812
Manufacturer:EDAC
Manufacturer Number:845-014-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-541-812

Detailed Description

Enhance your PCB connectivity with this 14-position board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic setups with this high-quality component.