845-014-542-101

Heilind Number:EDA845-014-542-101
Manufacturer:EDAC
Manufacturer Number:845-014-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 14 positions for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.