845-014-542-107

Heilind Number:EDA845-014-542-107
Manufacturer:EDAC
Manufacturer Number:845-014-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-107

Detailed Description

Enhance connectivity and streamline your circuit board setup with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 14 positions and a single row for efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation in various environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. Whether for professional or personal projects, this straight-mount connector is a must-have for any PCB assembly task.