845-014-542-201

Heilind Number:EDA845-014-542-201
Manufacturer:EDAC
Manufacturer Number:845-014-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-201

Detailed Description

Enhance your PCB connectivity with our versatile green Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in a range of environments. With two rows and 14 positions, it provides ample connectivity options. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Whether you're designing for industrial or commercial applications, this connector's straight mount orientation and -40 to 105 °C operating temperature range make it a dependable choice for your projects. Trust in its quality for seamless board-to-board connections.