845-014-542-207

Heilind Number:EDA845-014-542-207
Manufacturer:EDAC
Manufacturer Number:845-014-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. Featuring two rows with a total of 14 positions, this connector facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.