845-014-542-212

Heilind Number:EDA845-014-542-212
Manufacturer:EDAC
Manufacturer Number:845-014-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it offers 14 positions across 2 rows, ensuring efficient data transmission. Crafted with precision, the connector features a durable housing made of UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it guarantees secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your systems with this essential component for seamless functionality.