845-014-542-402

Heilind Number:EDA845-014-542-402
Manufacturer:EDAC
Manufacturer Number:845-014-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-402

Detailed Description

Ensure seamless connectivity with our high-performance Board To Board PCB Connector, featuring 14 positions for efficient data transfer. Crafted with precision, this connector guarantees reliable power delivery with an amperage of 3A. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our connector to streamline your connectivity needs effortlessly.