845-014-542-403

Heilind Number:EDA845-014-542-403
Manufacturer:EDAC
Manufacturer Number:845-014-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within circuitry, this connector features 14 positions in a single row for efficient data transmission. The sturdy housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of reliable Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for home or industrial use, trust in this connector for seamless and reliable connections.