845-014-542-408

Heilind Number:EDA845-014-542-408
Manufacturer:EDAC
Manufacturer Number:845-014-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-408

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visibility. With a straight mount orientation and a single row layout, it offers easy and efficient installation on your boards. The 14 copper alloy contact positions, spaced at a pitch of .1 inches with .2 inches row spacing, guarantee reliable and precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Elevate your PCB design with this essential component, a dependable choice for professional and DIY projects alike.