845-014-542-412

Heilind Number:EDA845-014-542-412
Manufacturer:EDAC
Manufacturer Number:845-014-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-412

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 14 positions in a single row, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in harsh conditions. Copper alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer easy integration. With a straight mount orientation, it's ideal for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.