845-014-542-503

Heilind Number:EDA845-014-542-503
Manufacturer:EDAC
Manufacturer Number:845-014-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-503

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of durable UL 94V-0 Diallyl Phthalate, ensuring reliable performance in any environment. With two rows and 14 positions, it allows for efficient data transmission. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your circuit board setups. Whether for personal projects or professional applications, it's a must-have component for any electronics enthusiast.