845-014-542-504

Heilind Number:EDA845-014-542-504
Manufacturer:EDAC
Manufacturer Number:845-014-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-504

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. This essential component, boasting a vibrant green hue, ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. With two rows and 14 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mounting orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its performance to keep your devices running smoothly.