845-014-542-507

Heilind Number:EDA845-014-542-507
Manufacturer:EDAC
Manufacturer Number:845-014-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-507

Detailed Description

Enhance your PCB connectivity with our durable Board To Board Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance in a variety of environments. With a pitch of .1 inch and two rows for seamless integration, they offer a total of 14 positions for secure connections. Crafted with copper alloy contacts, they guarantee efficient power transfer at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are designed for durability and versatility in any application. Upgrade your PCB setup with these high-quality connectors, perfect for professionals and DIY enthusiasts alike.