845-014-542-512

Heilind Number:EDA845-014-542-512
Manufacturer:EDAC
Manufacturer Number:845-014-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-512

Detailed Description

Enhance your connectivity solutions with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in an attractive Green color. With a dual-row configuration and a total of 14 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts ensure reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial use, you can trust in its straight mount orientation and wide operating temperature range of -40 to 105 °C to deliver consistent results. Upgrade your setup today with this essential component.