845-014-542-802

Heilind Number:EDA845-014-542-802
Manufacturer:EDAC
Manufacturer Number:845-014-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and a total of 14 positions, this connector offers ample space for seamless connectivity. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it's perfect for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic projects with this essential component.