845-014-542-807

Heilind Number:EDA845-014-542-807
Manufacturer:EDAC
Manufacturer Number:845-014-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 14 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The straight mount orientation and a pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for optimal arrangement. Elevate your electronic projects with this essential component.