845-014-544-101

Heilind Number:EDA845-014-544-101
Manufacturer:EDAC
Manufacturer Number:845-014-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 14 positions in a single row, it ensures seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-term reliability. Crafted with copper alloy contacts and operating at an amperage of 3 A, it offers efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.