845-014-544-404

Heilind Number:EDA845-014-544-404
Manufacturer:EDAC
Manufacturer Number:845-014-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-544-404

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. This versatile connector features a single row layout with 14 positions, offering ample room for efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures durability. Upgrade your PCB setup with this essential component, a must-have in any tech enthusiast's toolkit.