845-014-544-503

Heilind Number:EDA845-014-544-503
Manufacturer:EDAC
Manufacturer Number:845-014-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-544-503

Detailed Description

Enhance your electronic connections with this reliable Board To Board PCB Connector, featuring a convenient straight mount orientation for seamless installation. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. Its two rows of 14 positions each ensure efficient power delivery, with a contact material of high-quality Copper Alloy for enhanced conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your PCB setup with this essential component, ensuring seamless and reliable connectivity in all your projects.