845-014-544-512

Heilind Number:EDA845-014-544-512
Manufacturer:EDAC
Manufacturer Number:845-014-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-544-512

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, a reliable solution for your electronic projects. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and safe connections. With two rows of Copper Alloy contacts, it offers high conductivity and longevity. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Boasting 14 positions, it accommodates multiple connections within a compact space. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless and efficient PCB connections.