845-014-555-201

Heilind Number:EDA845-014-555-201
Manufacturer:EDAC
Manufacturer Number:845-014-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-201

Detailed Description

Enhance connectivity within your PCB setup with this dual-row, 14-position Board To Board PCB Connector. Crafted with precision and durability in mind, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring seamless alignment and secure attachment. Its housing material, UL 94V-0 Diallyl Phthalate, guarantees high performance even in challenging environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, providing reliable conductivity for your electronic devices. Whether you're a seasoned professional or a DIY enthusiast, this green-colored connector offers a straightforward straight mount orientation for easy installation. Elevate your PCB projects with this essential component, designed to meet your connectivity needs with efficiency and quality.