845-014-555-204

Heilind Number:EDA845-014-555-204
Manufacturer:EDAC
Manufacturer Number:845-014-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-204

Detailed Description

Elevate your PCB connections with our 14-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component.