845-014-555-207

Heilind Number:EDA845-014-555-207
Manufacturer:EDAC
Manufacturer Number:845-014-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-207

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features a total of 14 positions with a pitch of .1 inch for reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, while the copper alloy contact material guarantees efficient conductivity. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your electronic assemblies with this high-quality connector, perfect for demanding applications.