845-014-555-212

Heilind Number:EDA845-014-555-212
Manufacturer:EDAC
Manufacturer Number:845-014-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts durable construction with a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. The copper alloy contact material guarantees efficient signal transmission, while the 14-position layout, divided into 2 rows, provides ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Its straight mount orientation offers versatility in installation, making it an essential component for any PCB assembly project. Elevate your connectivity standards with this essential connector.