845-014-555-502

Heilind Number:EDA845-014-555-502
Manufacturer:EDAC
Manufacturer Number:845-014-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 14 copper alloy contacts, each positioned with precision at .1-inch pitch and .2-inch row spacing, it guarantees reliable signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your electronic projects with this essential connector, a must-have in any technician's toolkit.