845-014-555-504

Heilind Number:EDA845-014-555-504
Manufacturer:EDAC
Manufacturer Number:845-014-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 14 positions with a meticulously spaced pitch of .1 inches and row spacing of .2 inches, ensuring seamless communication between your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments, while the Copper Alloy contact material provides efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and resilient. Upgrade your electronic systems with this essential component.