845-014-555-512

Heilind Number:EDA845-014-555-512
Manufacturer:EDAC
Manufacturer Number:845-014-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this essential component offers reliable connectivity with its copper alloy contact material and UL 94V-0 Diallyl Phthalate housing. With two rows and 14 positions, it ensures seamless integration on your circuit board. The .1-inch pitch and .2-inch row spacing allow for precise placement, while its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your setup with this essential connector for seamless and efficient electronic communication.