845-014-555-802

Heilind Number:EDA845-014-555-802
Manufacturer:EDAC
Manufacturer Number:845-014-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for optimal performance in electronic applications. This connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With two rows and fourteen positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it a versatile choice for your projects. Elevate your connection solutions with this high-performance Card Edge Connector.