845-014-555-803

Heilind Number:EDA845-014-555-803
Manufacturer:EDAC
Manufacturer Number:845-014-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-803

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts 14 positions spread across 2 rows, ensuring seamless data transfer. Crafted with precision, its housing material of UL 94V-0 Diallyl Phthalate guarantees durability, while the Copper Alloy contact material promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient performance in any circuit layout. Designed for straight mount orientation, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.