845-014-555-804

Heilind Number:EDA845-014-555-804
Manufacturer:EDAC
Manufacturer Number:845-014-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Its sleek design features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue, perfect for easy identification. With two rows and 14 positions, it offers ample space for seamless data transfer. Crafted with Copper Alloy contacts and a .1-inch pitch, it ensures reliable conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic setups with this essential connector.