845-014-555-807

Heilind Number:EDA845-014-555-807
Manufacturer:EDAC
Manufacturer Number:845-014-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-807

Detailed Description

Enhance your circuit board connectivity with our 14-position board-to-board PCB connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in its design. The copper alloy contact material guarantees reliable and efficient power transmission, with a low amperage of 3A for optimal performance. With two rows of connectors spaced at 0.2 inches apart, this straight-mount orientation connector offers seamless integration for your electronic projects. Operating smoothly in temperature ranges from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connections with this high-quality component that meets all your PCB connector needs.