845-014-555-808

Heilind Number:EDA845-014-555-808
Manufacturer:EDAC
Manufacturer Number:845-014-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With 14 positions spread across 2 rows at a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration for your electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.