845-014-555-812

Heilind Number:EDA845-014-555-812
Manufacturer:EDAC
Manufacturer Number:845-014-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-555-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This essential component features 14 positions arranged in 2 rows, ensuring seamless data transmission. Crafted with precision, it guarantees optimal performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate. The green-colored connector boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for secure attachment to your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your technology with this high-quality connector, a must-have for any electronic project.