845-014-556-203

Heilind Number:EDA845-014-556-203
Manufacturer:EDAC
Manufacturer Number:845-014-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a vibrant Green color and is equipped with 14 positions for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient power delivery. Its straight mount orientation and compact design make it easy to integrate into any setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.