845-014-556-207

Heilind Number:EDA845-014-556-207
Manufacturer:EDAC
Manufacturer Number:845-014-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-207

Detailed Description

Enhance connectivity on your PCB with our high-performance Board-to-Board Card Edge Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of Copper Alloy contacts, it offers optimum signal integrity and stability. The .1-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solution with this essential component.